MP04599
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP03482

DigiKey Part Number
5254-MP03482TR-ND - Tape & Reel (TR)
5254-MP03482CT-ND - Cut Tape (CT)
5254-MP03482DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP03482
Description
25.0MHz GSX-333/224DF SM Crystal
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,523
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥2.28200¥22.82
25¥2.16000¥54.00
50¥2.07240¥103.62
100¥1.98630¥198.63
250¥1.87816¥469.54
500¥1.80042¥900.21
1,000¥1.72592¥1,725.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.61412¥4,842.36
6,000¥1.54735¥9,284.10
9,000¥1.50960¥13,586.40
15,000¥1.46336¥21,950.40
21,000¥1.43368¥30,107.28
30,000¥1.40289¥42,086.70
36,000¥1.38741¥49,946.76
Manufacturers Standard Package