
DMG6601LVT-7 | |
|---|---|
DigiKey Part Number | DMG6601LVT-7DITR-ND - Tape & Reel (TR) DMG6601LVT-7DICT-ND - Cut Tape (CT) DMG6601LVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6601LVT-7 |
Description | MOSFET N/P-CH 30V 3.8A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.8A, 2.5A 850mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMG6601LVT-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.8A, 2.5A | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 422pF @ 15V | |
Power - Max | 850mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.12500 | ¥21.25 |
| 100 | ¥1.33880 | ¥133.88 |
| 500 | ¥0.99862 | ¥499.31 |
| 1,000 | ¥0.88847 | ¥888.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.72584 | ¥2,177.52 |
| 6,000 | ¥0.65726 | ¥3,943.56 |
| 9,000 | ¥0.62229 | ¥5,600.61 |
| 15,000 | ¥0.58299 | ¥8,744.85 |
| 21,000 | ¥0.55970 | ¥11,753.70 |
| 30,000 | ¥0.53707 | ¥16,112.10 |
| 75,000 | ¥0.48893 | ¥36,669.75 |










