
PVG3G103C01R00 | |
|---|---|
DigiKey Part Number | 490-6995-2-ND - Tape & Reel (TR) 490-6995-1-ND - Cut Tape (CT) 490-6995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3G103C01R00 |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG3G103C01R00 Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥8.48500 | ¥84.85 |
| 25 | ¥7.88960 | ¥197.24 |
| 50 | ¥7.46120 | ¥373.06 |
| 100 | ¥7.05600 | ¥705.60 |
| 250 | ¥6.55084 | ¥1,637.71 |
| 500 | ¥6.19108 | ¥3,095.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.84978 | ¥5,849.78 |
| 2,000 | ¥5.52639 | ¥11,052.78 |
| 3,000 | ¥5.34520 | ¥16,035.60 |
| 5,000 | ¥5.12510 | ¥25,625.50 |
| 7,000 | ¥4.98495 | ¥34,894.65 |
| 10,000 | ¥4.84046 | ¥48,404.60 |



