LTC2054MPS5#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 15,826
Unit Price: ¥5.29000
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2054MPS5#TRMPBF

DigiKey Part Number
LTC2054MPS5#TRMPBFTR-ND - Tape & Reel (TR)
LTC2054MPS5#TRMPBFCT-ND - Cut Tape (CT)
LTC2054MPS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2054MPS5#TRMPBF
Description
IC OPAMP ZER-DRIFT 1CIR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC2054MPS5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.5 µV
Mfr
Current - Supply
145µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-55°C ~ 150°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-5 Thin, TSOT-23-5
Slew Rate
0.5V/µs
Supplier Device Package
TSOT-23-5
Gain Bandwidth Product
500 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS325SN2T1Gonsemi15,826NCS325SN2T1GOSCT-ND¥5.29000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.34000¥107.34
10¥84.40400¥844.04
25¥78.66760¥1,966.69
100¥72.36490¥7,236.49
250¥71.99596¥17,998.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥67.54784¥33,773.92
1,000¥66.05717¥66,057.17
Manufacturers Standard Package