
MURA240T3G | |
|---|---|
DigiKey Part Number | MURA240T3GOSTR-ND - Tape & Reel (TR) MURA240T3GOSCT-ND - Cut Tape (CT) MURA240T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA240T3G |
Description | DIODE STANDARD 400V 2A SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MURA240T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 65 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.77900 | ¥37.79 |
| 100 | ¥2.42560 | ¥242.56 |
| 500 | ¥1.84140 | ¥920.70 |
| 1,000 | ¥1.65284 | ¥1,652.84 |
| 2,000 | ¥1.49402 | ¥2,988.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.22408 | ¥6,120.40 |
| 10,000 | ¥1.12559 | ¥11,255.90 |






