ABM8-25.000MHZ-D1X-T | ||
---|---|---|
DigiKey Part Number | 535-14979-2-ND - Tape & Reel (TR) 535-14979-1-ND - Cut Tape (CT) 535-14979-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8-25.000MHZ-D1X-T | |
Description | CRYSTAL 25.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.95700 | ¥39.57 |
50 | ¥3.56120 | ¥178.06 |
100 | ¥3.16550 | ¥316.55 |
500 | ¥3.00708 | ¥1,503.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.53226 | ¥2,532.26 |
3,000 | ¥2.37401 | ¥7,122.03 |
5,000 | ¥2.29487 | ¥11,474.35 |
10,000 | ¥2.21574 | ¥22,157.40 |