ASE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASE Series
Abracon: Who We Are Today

ASE-33.333MHZ-L-C-T

DigiKey Part Number
535-ASE-33.333MHZ-L-C-TTR-ND - Tape & Reel (TR)
535-ASE-33.333MHZ-L-C-TCT-ND - Cut Tape (CT)
535-ASE-33.333MHZ-L-C-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASE-33.333MHZ-L-C-T
Description
XTAL OSC XO 33.3330MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE-33.333MHZ-L-C-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
13mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥10.32000¥103.20
25¥9.75800¥243.95
50¥9.35280¥467.64
100¥8.96570¥896.57
250¥8.47884¥2,119.71
500¥8.12822¥4,064.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.28886¥7,288.86
2,000¥6.88188¥13,763.76
3,000¥6.84085¥20,522.55
5,000¥6.79660¥33,983.00
7,000¥6.78028¥47,461.96
10,000¥6.76420¥67,642.00
12,000¥6.69990¥80,398.80
Manufacturers Standard Package