Upgrade
Similar
Parametric Equivalent



ASDMB-25.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11730-2-ND - Tape & Reel (TR) 535-11730-1-ND - Cut Tape (CT) 535-11730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-25.000MHZ-LC-T |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-25.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDMB-25.000MHZ-LY-T | Abracon LLC | 2,040 | 535-11188-1-ND | ¥6,115.00000 | Upgrade |
| ASDMB-25.000MHZ-XY-T | Abracon LLC | 615 | 535-11157-1-ND | ¥6,115.00000 | Similar |
| ASDMB-25.000MHZ-XC-T | Abracon LLC | 0 | 535-ASDMB-25.000MHZ-XC-TTR-ND | ¥2,872.30900 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 10 | ¥18.55000 | ¥185.50 |
| 25 | ¥17.54240 | ¥438.56 |
| 50 | ¥16.81620 | ¥840.81 |
| 100 | ¥16.12070 | ¥1,612.07 |
| 250 | ¥15.24556 | ¥3,811.39 |
| 500 | ¥14.61590 | ¥7,307.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.01243 | ¥14,012.43 |
| 2,000 | ¥13.43457 | ¥26,869.14 |
| 3,000 | ¥13.10783 | ¥39,323.49 |
| 5,000 | ¥12.70778 | ¥63,538.90 |









