Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 8 s Surface Mount
8-VFDFN Exposed Pad
Sensirion SHT3x Humidity Sensors | Digi-Key Daily

SHT30-ARP-B

DigiKey Part Number
1649-1010-2-ND - Tape & Reel (TR)
1649-1010-1-ND - Cut Tape (CT)
1649-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT30-ARP-B
Description
SENSOR HUMIDITY 100% RH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT30-ARP-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2% RH
Manufacturer
Sensirion AG
Response Time
8 s
Series
Voltage - Supply
2.4V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Humidity, Temperature
Package / Case
8-VFDFN Exposed Pad
Humidity Range
0 ~ 100% RH
Supplier Device Package
8-DFN (2.5x2.5)
Output Type
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,282
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.26000¥25.26
5¥22.53400¥112.67
10¥21.50600¥215.06
25¥20.28680¥507.17
50¥19.45320¥972.66
100¥18.69000¥1,869.00
500¥17.15440¥8,577.20
1,000¥16.58282¥16,582.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.89931¥39,748.28
5,000¥15.43158¥77,157.90
Manufacturers Standard Package