



BM10B-SRSS-TB | |
|---|---|
DigiKey Part Number | 455-BM10B-SRSS-TBTR-ND - Tape & Reel (TR) 455-BM10B-SRSS-TBCT-ND - Cut Tape (CT) 455-BM10B-SRSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM10B-SRSS-TB |
Description | CONN HEADER SMD 10POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM10B-SRSS-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 4.9mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥6.43400 | ¥64.34 |
| 100 | ¥5.46530 | ¥546.53 |
| 500 | ¥4.87816 | ¥2,439.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.83708 | ¥5,755.62 |
| 3,000 | ¥3.65394 | ¥10,961.82 |
| 4,500 | ¥3.55094 | ¥15,979.23 |
| 7,500 | ¥3.54615 | ¥26,596.12 |












