74LVC2G02DC,125 | ||
---|---|---|
DigiKey Part Number | 1727-8427-2-ND - Tape & Reel (TR) 1727-8427-1-ND - Cut Tape (CT) 1727-8427-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2G02DC,125 | |
Description | IC GATE NOR 2CH 2-INP 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.85520 | ¥96.38 |
100 | ¥3.14660 | ¥314.66 |
250 | ¥2.92284 | ¥730.71 |
500 | ¥2.48744 | ¥1,243.72 |
1,000 | ¥1.98995 | ¥1,989.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80337 | ¥5,410.11 |
6,000 | ¥1.67902 | ¥10,074.12 |
15,000 | ¥1.61683 | ¥24,252.45 |
30,000 | ¥1.55465 | ¥46,639.50 |