
SN74LVC2G02DCUT | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G02DCUTTR-ND - Tape & Reel (TR) 296-SN74LVC2G02DCUTCT-ND - Cut Tape (CT) 296-SN74LVC2G02DCUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G02DCUT |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G02DCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.69000 | ¥66.90 |
| 25 | ¥6.05040 | ¥151.26 |
| 100 | ¥5.34160 | ¥534.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.00400 | ¥1,251.00 |
| 500 | ¥4.80056 | ¥2,400.28 |
| 750 | ¥4.69857 | ¥3,523.93 |
| 1,250 | ¥4.58568 | ¥5,732.10 |
| 1,750 | ¥4.51962 | ¥7,909.33 |
| 2,500 | ¥4.45614 | ¥11,140.35 |




