ECS-327MVATX-2-CN-TR | ||
---|---|---|
DigiKey Part Number | XC3154TR-ND - Tape & Reel (TR) XC3154CT-ND - Cut Tape (CT) XC3154DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-327MVATX-2-CN-TR | |
Description | XTAL OSC XO 32.7680KHZ SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-327MVATX-2-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.12200 | ¥81.22 |
50 | ¥7.59160 | ¥379.58 |
100 | ¥6.70870 | ¥670.87 |
500 | ¥6.35542 | ¥3,177.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.29618 | ¥5,296.18 |
3,000 | ¥5.11963 | ¥15,358.89 |
5,000 | ¥4.94311 | ¥24,715.55 |
10,000 | ¥4.76657 | ¥47,665.70 |