AP2331W-7-01 | |
---|---|
DigiKey Part Number | 31-AP2331W-7-01TR-ND - Tape & Reel (TR) 31-AP2331W-7-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AP2331W-7-01 |
Description | IC CURRENT SWITCH SC59-3 |
Customer Reference | |
Detailed Description | Current Switch Regulator High-Side 200mA SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Function | Current Switch | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 5.2V | |
Current - Output | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.66640 | ¥66.66 |
100 | ¥2.13360 | ¥213.36 |
250 | ¥1.98108 | ¥495.27 |
500 | ¥1.67634 | ¥838.17 |
1,000 | ¥1.29535 | ¥1,295.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94304 | ¥2,829.12 |