SLG59M1448V | ||
---|---|---|
DigiKey Part Number | 1827-1061-2-ND - Tape & Reel (TR) 1827-1061-1-ND - Cut Tape (CT) 1827-1061-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLG59M1448V | |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-STDFN (1x1.6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 17mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-STDFN (1x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.65500 | ¥46.55 |
25 | ¥4.37080 | ¥109.27 |
100 | ¥3.56610 | ¥356.61 |
250 | ¥3.31232 | ¥828.08 |
500 | ¥2.81908 | ¥1,409.54 |
1,000 | ¥2.25527 | ¥2,255.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04385 | ¥6,131.55 |
6,000 | ¥1.90289 | ¥11,417.34 |
15,000 | ¥1.83241 | ¥27,486.15 |
30,000 | ¥1.76193 | ¥52,857.90 |