LT3970EMS-3.3#TRPBF | |
---|---|
DigiKey Part Number | LT3970EMS-3.3#TRPBFTR-ND - Tape & Reel (TR) LT3970EMS-3.3#TRPBFCT-ND - Cut Tape (CT) LT3970EMS-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3970EMS-3.3#TRPBF |
Description | IC REG BUCK 3.3V 350MA 10MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT3970EMS-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥51.69400 | ¥516.94 |
25 | ¥49.29240 | ¥1,232.31 |
100 | ¥42.80030 | ¥4,280.03 |
250 | ¥40.87664 | ¥10,219.16 |
500 | ¥37.27010 | ¥18,635.05 |
1,000 | ¥32.46099 | ¥32,460.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.25873 | ¥78,146.82 |