BH1680FVC-TR | ||
---|---|---|
DigiKey Part Number | 846-BH1680FVC-TR-ND - Tape & Reel (TR) 846-BH1680FVC-TRCT-ND - Cut Tape (CT) 846-BH1680FVC-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BH1680FVC-TR | |
Description | SENSOR OPT 530NM AMBIENT 5WSOF | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 530nm Current 5-SMD, Flat Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | BH1680FVC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 530nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Flat Leads | |
Supplier Device Package | 5-WSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥9.75600 | ¥97.56 |
25 | ¥7.80480 | ¥195.12 |
100 | ¥7.15340 | ¥715.34 |
500 | ¥6.01544 | ¥3,007.72 |
1,000 | ¥5.36513 | ¥5,365.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.20258 | ¥15,607.74 |
6,000 | ¥4.87742 | ¥29,264.52 |
9,000 | ¥4.63355 | ¥41,701.95 |
15,000 | ¥4.47097 | ¥67,064.55 |