ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C1290NCZADT3

DigiKey Part Number
296-37947-ND
Manufacturer
Manufacturer Product Number
TM4C1290NCZADT3
Description
IC MCU 32BIT 1MB FLASH 212NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TM4C1290NCZADT3 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
6K x 8
Packaging
Tray
RAM Size
256K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.97V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, QSSI, UART/USART, USB OTG
Supplier Device Package
212-NFBGA (10x10)
Peripherals
Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT
Package / Case
212-VFBGA
Number of I/O
140
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,059
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.51000¥140.51
10¥111.41300¥1,114.13
25¥104.14240¥2,603.56
184¥93.50984¥17,205.81
368¥91.00726¥33,490.67
552¥89.75402¥49,544.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.