DA7212-01UM2 | ||
---|---|---|
DigiKey Part Number | 1564-1020-2-ND - Tape & Reel (TR) 1564-1020-1-ND - Cut Tape (CT) 1564-1020-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DA7212-01UM2 | |
Description | IC AUDIO CODEC 34CSP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Audio Interface 34-CSP (4.5x1.66) | |
Datasheet | Datasheet | |
EDA/CAD Models | DA7212-01UM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | - | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.7V ~ 2.5V | |
Voltage - Supply, Digital | 1.6 V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-UFBGA, WLCSP | |
Supplier Device Package | 34-CSP (4.5x1.66) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥18.27600 | ¥182.76 |
25 | ¥17.24160 | ¥431.04 |
100 | ¥14.69140 | ¥1,469.14 |
250 | ¥13.79472 | ¥3,448.68 |
500 | ¥12.07038 | ¥6,035.19 |
1,000 | ¥10.00117 | ¥10,001.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥9.31143 | ¥41,901.43 |
9,000 | ¥8.96656 | ¥80,699.04 |