Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39200PUR

DigiKey Part Number
497-17110-2-ND - Tape & Reel (TR)
497-17110-1-ND - Cut Tape (CT)
497-17110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39200PUR
Description
IC REG LINEAR POS ADJ 2A 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LD39200PUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
3 mA
Part Status
Active
PSRR
70dB ~ 40dB (1kHz ~ 1MHz)
Output Configuration
Control Features
Enable, Power Good
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.5V
Package / Case
6-VDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
6-DFN (3x3)
Voltage Dropout (Max)
0.25V @ 2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,827
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥5.99600¥59.96
25¥5.40840¥135.21
100¥4.76270¥476.27
250¥4.45488¥1,113.72
500¥4.26930¥2,134.65
1,000¥4.14765¥4,147.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.92783¥11,783.49
6,000¥3.83553¥23,013.18
9,000¥3.78928¥34,103.52
15,000¥3.73807¥56,071.05
21,000¥3.70811¥77,870.31
Manufacturers Standard Package