SKY65162-70LF | ||
---|---|---|
DigiKey Part Number | 863-1599-2-ND - Tape & Reel (TR) 863-1599-1-ND - Cut Tape (CT) 863-1599-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY65162-70LF | |
Description | IC AMP LTE 400MHZ-2.7GHZ SOT89-4 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC LTE, WiMax 400MHz ~ 2.7GHz SOT-89-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 2.7GHz | |
P1dB | 29dBm | |
Gain | 23.5dB | |
Noise Figure | 10dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 4.75V ~ 5.5V | |
Current - Supply | 188mA | |
Test Frequency | 400MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥26.66600 | ¥266.66 |
25 | ¥23.99920 | ¥599.98 |
100 | ¥21.86600 | ¥2,186.60 |
250 | ¥19.73276 | ¥4,933.19 |
500 | ¥17.70598 | ¥8,852.99 |
1,000 | ¥14.93281 | ¥14,932.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.18614 | ¥42,558.42 |