SI3000-C-FSR | ||
---|---|---|
DigiKey Part Number | SI3000-C-FSRTR-ND - Tape & Reel (TR) SI3000-C-FSRCT-ND - Cut Tape (CT) SI3000-C-FSRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI3000-C-FSR | |
Description | IC VOICE CODEC 3.3V/5V 16SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Voice-Band Interface 16 b Serial 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voice-Band | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 84 / 84 | |
Voltage - Supply, Analog | 3V ~ 5.25V | |
Voltage - Supply, Digital | 3V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.41300 | ¥284.13 |
25 | ¥26.86440 | ¥671.61 |
100 | ¥23.28250 | ¥2,328.25 |
250 | ¥22.08840 | ¥5,522.10 |
500 | ¥19.81982 | ¥9,909.91 |
1,000 | ¥16.71554 | ¥16,715.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.87977 | ¥39,699.43 |
5,000 | ¥15.28278 | ¥76,413.90 |