NAU88C10YG | ||
---|---|---|
DigiKey Part Number | 816-NAU88C10YG-ND | |
Manufacturer | ||
Manufacturer Product Number | NAU88C10YG | |
Description | MONO AUDIO CODEC W/ SPEAKER DRIV | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Audio Interface 24 b I2C, I2S, PCM, Serial 20-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, I2S, PCM, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 91 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.49800 | ¥144.98 |
25 | ¥13.68000 | ¥342.00 |
80 | ¥11.65625 | ¥932.50 |
230 | ¥10.94483 | ¥2,517.31 |
490 | ¥9.57663 | ¥4,692.55 |
980 | ¥7.93492 | ¥7,776.22 |
2,450 | ¥7.38767 | ¥18,099.79 |
4,900 | ¥7.11405 | ¥34,858.85 |