NAU8810YG | ||
---|---|---|
DigiKey Part Number | NAU8810YG-ND | |
Manufacturer | ||
Manufacturer Product Number | NAU8810YG | |
Description | IC AUDIO CODEC MONO 20QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Audio Interface 24 b I2S 20-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | NAU8810YG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2S | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 91 / 93 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.89800 | ¥188.98 |
25 | ¥17.82760 | ¥445.69 |
80 | ¥15.18838 | ¥1,215.07 |
230 | ¥14.26143 | ¥3,280.13 |
490 | ¥12.47855 | ¥6,114.49 |
980 | ¥10.33942 | ¥10,132.63 |
2,450 | ¥9.62635 | ¥23,584.56 |
4,900 | ¥9.26983 | ¥45,422.17 |