11V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3025-04HTG

DigiKey Part Number
18-SP3025-04HTGTR-ND - Tape & Reel (TR)
18-SP3025-04HTGCT-ND - Cut Tape (CT)
18-SP3025-04HTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3025-04HTG
Description
TVS DIODE 2.5VWM 11VC SOT236L
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
11V
Mfr
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Capacitance @ Frequency
2.5pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Package / Case
SOT-23-6
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,392
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.15000¥13.15
10¥8.32000¥83.20
100¥5.52850¥552.85
500¥4.33166¥2,165.83
1,000¥3.94661¥3,946.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.88118¥8,643.54
6,000¥2.84901¥17,094.06
Manufacturers Standard Package