14 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM15PC146R0G3D

DigiKey Part Number
490-18095-2-ND - Tape & Reel (TR)
490-18095-1-ND - Cut Tape (CT)
490-18095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM15PC146R0G3D
Description
CAP FEEDTHRU 14UF 20% 4V 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM15PC146R0G3D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
4V
Manufacturer
Murata Electronics
Current
2 A
Series
DC Resistance (DCR) (Max)
30mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0402 (1005 Metric), 3 PC Pad
Capacitance
14 µF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127,440
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.91800¥9.18
25¥0.84360¥21.09
50¥0.79220¥39.61
100¥0.74510¥74.51
250¥0.68676¥171.69
500¥0.64572¥322.86
1,000¥0.60727¥607.27
5,000¥0.52680¥2,634.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.48137¥4,813.70
20,000¥0.45282¥9,056.40
30,000¥0.43690¥13,107.00
50,000¥0.41764¥20,882.00
70,000¥0.40542¥28,379.40
100,000¥0.39285¥39,285.00
Manufacturers Standard Package