AK4558EN | ||
---|---|---|
DigiKey Part Number | 974-1083-2-ND - Tape & Reel (TR) 974-1083-1-ND - Cut Tape (CT) 974-1083-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AK4558EN | |
Description | IC CODEC 32BIT AUDIO PLL 28QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Audio Interface 32 b Serial 28-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | AK4558EN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 108 / 108 | |
Voltage - Supply, Analog | 2.4V ~ 3.6V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥36.70400 | ¥367.04 |
25 | ¥34.69920 | ¥867.48 |
100 | ¥30.07330 | ¥3,007.33 |
250 | ¥28.53076 | ¥7,132.69 |
500 | ¥25.60068 | ¥12,800.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.59091 | ¥21,590.91 |
2,000 | ¥20.51139 | ¥41,022.78 |