BM1390GLV-ZTR | ||
---|---|---|
DigiKey Part Number | 846-BM1390GLV-ZTR-ND - Tape & Reel (TR) 846-BM1390GLV-ZTRCT-ND - Cut Tape (CT) 846-BM1390GLV-ZTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM1390GLV-ZTR | |
Description | SENSOR 18.85PSIA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 4.35PSI ~ 18.85PSI (30kPa ~ 130kPa) Absolute 10-VFLGA | |
Datasheet | Datasheet | |
EDA/CAD Models | BM1390GLV-ZTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 18.85PSI (30kPa ~ 130kPa) | |
Output Type | I2C | |
Output | - | |
Accuracy | ±0.015PSI (±0.1kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.67000 | ¥54.67 |
10 | ¥41.02200 | ¥410.22 |
25 | ¥36.46600 | ¥911.65 |
50 | ¥34.64180 | ¥1,732.09 |
100 | ¥33.73060 | ¥3,373.06 |
500 | ¥28.26100 | ¥14,130.50 |
1,000 | ¥26.43771 | ¥26,437.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.52604 | ¥76,578.12 |