



LPS22HBTR | |
|---|---|
DigiKey Part Number | 497-16265-2-ND - Tape & Reel (TR) 497-16265-1-ND - Cut Tape (CT) 497-16265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPS22HBTR |
Description | SENSOR 18.27PSIA 24BIT 10HLGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA |
Datasheet | Datasheet |
EDA/CAD Models | LPS22HBTR Models |
Category | Voltage - Supply 1.7V ~ 3.6V |
Manufacturer STMicroelectronics | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 290.08PSI (2000kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 85°C |
Operating Pressure 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | Mounting Type Surface Mount |
Output Type I2C, SPI | Package / Case 10-WFLGA |
Output 24 b | Supplier Device Package 10-HLGA (2x2) |
Accuracy ±0.015PSI (±0.1kPa) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSD0401120 | PUI Audio, Inc. | 918 | 668-PSD0401120CT-ND | ¥58.88000 | Similar |
| PSD0603130 | PUI Audio, Inc. | 1,412 | 668-PSD0603130CT-ND | ¥69.22000 | Similar |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.30000 | ¥26.30 |
| 5 | ¥23.45400 | ¥117.27 |
| 10 | ¥22.38700 | ¥223.87 |
| 25 | ¥21.12160 | ¥528.04 |
| 50 | ¥20.25660 | ¥1,012.83 |
| 100 | ¥19.46430 | ¥1,946.43 |
| 500 | ¥17.87046 | ¥8,935.23 |
| 1,000 | ¥17.27726 | ¥17,277.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥15.77615 | ¥126,209.20 |














