
B-L4S5I-IOT01A | |
|---|---|
DigiKey Part Number | 497-B-L4S5I-IOT01A-ND |
Manufacturer | |
Manufacturer Product Number | B-L4S5I-IOT01A |
Description | STM32L4+ DISCOVERY KIT IOT NODE, |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SPBTLE-RF, STM32L4S5 STM32L4+ 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part SPBTLE-RF, STM32L4S5 |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | Base Product Number |
Frequency 2.4GHz |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥719.47000 | ¥719.47 |



















