Solderless Breadboard Terminal Strip (No Frame) 3.29" x 2.15" (83.6mm x 54.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 3.29" x 2.15" (83.6mm x 54.6mm)
How to Breadboard - Another Teaching Moment

240-131

DigiKey Part Number
1286-1185-ND
Manufacturer
Manufacturer Product Number
240-131
Description
BREADBOARD TERM STRIP 3.29X2.15"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 3.29" x 2.15" (83.6mm x 54.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Terminal Strips
1
Manufacturer
Digilent, Inc.
Number of Distribution Buses
2
Packaging
Bulk
Number of Tie Points (Total)
400
Part Status
Active
Number of 5-Tie Point Terminals
60
Type
Terminal Strip (No Frame)
Size / Dimension
3.29" x 2.15" (83.6mm x 54.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.78000¥52.78
Manufacturers Standard Package