
SPBTLE-RFTR | |
|---|---|
DigiKey Part Number | 497-17753-2-ND - Tape & Reel (TR) 497-17753-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPBTLE-RFTR |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SPBTLE-RFTR Models |
Category | Sensitivity -88dBm |
Mfr | Serial Interfaces SPI |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 1.7V ~ 3.6V |
Part Status Obsolete | Current - Receiving 8.5mA |
DigiKey Programmable Not Verified | Current - Transmitting 15.7mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Power - Output 4dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLUENRG-M0A | STMicroelectronics | 2,615 | 497-BLUENRG-M0ACT-ND | ¥88.90000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.83000 | ¥109.83 |
| 10 | ¥86.44600 | ¥864.46 |
| 25 | ¥80.60280 | ¥2,015.07 |
| 100 | ¥74.18020 | ¥7,418.02 |
| 250 | ¥71.11732 | ¥17,779.33 |
| 500 | ¥69.27114 | ¥34,635.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥67.75236 | ¥67,752.36 |


