Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLUENRG-M0A

DigiKey Part Number
497-BLUENRG-M0ATR-ND - Tape & Reel (TR)
497-BLUENRG-M0ACT-ND - Cut Tape (CT)
497-BLUENRG-M0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLUENRG-M0A
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BLUENRG-M0A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
SPI
Mfr
Antenna Type
Integrated, Chip
Series
Utilized IC / Part
BlueNRG-MS
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 3.6V
Part Status
Active
Current - Receiving
9.36mA
DigiKey Programmable
Not Verified
Current - Transmitting
7.82mA ~ 16.5mA
RF Family/Standard
Bluetooth
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C (TA)
Frequency
2.4GHz ~ 2.4835GHz
Package / Case
11-SMD Module
Power - Output
6dBm
Base Product Number
Sensitivity
-85dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,615
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.90000¥88.90
10¥77.16700¥771.67
25¥73.10680¥1,827.67
100¥67.53110¥6,753.11
250¥64.19204¥16,048.01
500¥61.83608¥30,918.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥59.61683¥59,616.83
Manufacturers Standard Package