SOT-23-3 Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K2615R,LF

DigiKey Part Number
SSM3K2615RLFTR-ND - Tape & Reel (TR)
SSM3K2615RLFCT-ND - Cut Tape (CT)
SSM3K2615RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K2615R,LF
Description
MOSFET N-CH 60V 2A SOT23F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3K2615R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.3V, 10V
Rds On (Max) @ Id, Vgs
300mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,417
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.65500¥36.55
100¥2.34770¥234.77
500¥1.78522¥892.61
1,000¥1.60361¥1,603.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.33160¥3,994.80
6,000¥1.21878¥7,312.68
9,000¥1.16128¥10,451.52
15,000¥1.09667¥16,450.05
21,000¥1.05842¥22,226.82
30,000¥1.03368¥31,010.40
Manufacturers Standard Package