Similar

1SS384TE85LF | |
|---|---|
DigiKey Part Number | 1SS384TE85LFTR-ND - Tape & Reel (TR) 1SS384TE85LFCT-ND - Cut Tape (CT) 1SS384TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS384TE85LF |
Description | DIODE ARRAY SCHOTT 10V 100MA USQ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 10 V 100mA Surface Mount SC-82 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 20 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | USQ | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.81100 | ¥18.11 |
| 100 | ¥1.13870 | ¥113.87 |
| 500 | ¥0.84464 | ¥422.32 |
| 1,000 | ¥0.74954 | ¥749.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.60957 | ¥1,828.71 |
| 6,000 | ¥0.54578 | ¥3,274.68 |
| 9,000 | ¥0.48861 | ¥4,397.49 |
| 15,000 | ¥0.48592 | ¥7,288.80 |
| 21,000 | ¥0.46595 | ¥9,784.95 |
| 30,000 | ¥0.44637 | ¥13,391.10 |
| 75,000 | ¥0.39280 | ¥29,460.00 |












