


WM8904CGEFL/RV | |
|---|---|
DigiKey Part Number | 598-2437-2-ND - Tape & Reel (TR) 598-2437-1-ND - Cut Tape (CT) 598-2437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8904CGEFL/RV |
Description | IC CODEC STEREO ULP 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | WM8904CGEFL/RV Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 91 / 96 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 1.71V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.42V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-WFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-QFN (4x4) |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9867ETJ+T | Analog Devices Inc./Maxim Integrated | 9,210 | MAX9867ETJ+TCT-ND | ¥36.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.19000 | ¥51.19 |
| 10 | ¥39.23200 | ¥392.32 |
| 25 | ¥36.24800 | ¥906.20 |
| 100 | ¥32.96900 | ¥3,296.90 |
| 250 | ¥31.75848 | ¥7,939.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥28.61734 | ¥100,160.69 |














