


CDB6201-1 | |
|---|---|
DigiKey Part Number | 598-2407-ND |
Manufacturer | |
Manufacturer Product Number | CDB6201-1 |
Description | EVAL BD FOR WM8903 WM8904 WM8912 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | WM8903, WM8904, WM8912, WM8918 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function CODEC |
Manufacturer Cirrus Logic Inc. | Utilized IC / Part WM8903, WM8904, WM8912, WM8918 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Audio |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,063.21000 | ¥3,063.21 |





