AD9763ASTZ | ||
---|---|---|
DigiKey Part Number | AD9763ASTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9763ASTZ | |
Description | IC DAC 10BIT A-OUT 48LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Digital to Analog Converter 2 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9763ASTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.1, ±0.07 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.41000 | ¥215.41 |
10 | ¥198.65000 | ¥1,986.50 |
25 | ¥189.72440 | ¥4,743.11 |
80 | ¥169.63588 | ¥13,570.87 |
230 | ¥161.82409 | ¥37,219.54 |
440 | ¥154.01184 | ¥67,765.21 |