HMC454ST89E | ||
---|---|---|
DigiKey Part Number | 1127-2970-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC454ST89E | |
Description | IC AMP GPS 400MHZ-2.5GHZ SOT89 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 2.5GHz SOT-89 | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC454ST89E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 400MHz ~ 2.5GHz | |
P1dB | 27.5dBm | |
Gain | 12.5dB | |
Noise Figure | 6.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 175mA | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.45000 | ¥108.45 |
10 | ¥98.14300 | ¥981.43 |
25 | ¥90.39800 | ¥2,259.95 |
100 | ¥82.64920 | ¥8,264.92 |
250 | ¥77.48344 | ¥19,370.86 |
500 | ¥72.31794 | ¥36,158.97 |
1,000 | ¥68.70206 | ¥68,702.06 |