RF Amplifier IC 400MHz ~ 2.7GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC 400MHz ~ 2.7GHz SOT-89-3
SOT-89-3

ADL5320ARKZ-R7

DigiKey Part Number
ADL5320ARKZ-R7TR-ND - Tape & Reel (TR)
ADL5320ARKZ-R7CT-ND - Cut Tape (CT)
ADL5320ARKZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5320ARKZ-R7
Description
IC AMP 400MHZ-2.7GHZ SOT89-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 400MHz ~ 2.7GHz SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
ADL5320ARKZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Analog Devices Inc.
Current - Supply
104mA ~ 124mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Frequency
2.6GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
400MHz ~ 2.7GHz
Package / Case
TO-243AA
P1dB
27.4dBm
Supplier Device Package
SOT-89-3
Gain
11.5dB ~ 13.4dB
Base Product Number
Noise Figure
5.1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,351
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.65000¥67.65
10¥58.69200¥586.92
25¥55.57120¥1,389.28
100¥51.28390¥5,128.39
250¥48.71524¥12,178.81
500¥46.90180¥23,450.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥45.19412¥45,194.12
Manufacturers Standard Package