
MAAM-009286-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1273-2-ND - Tape & Reel (TR) 1465-1273-1-ND - Cut Tape (CT) 1465-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-009286-TR3000 |
Description | IC AMP GPS 250MHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 250MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 155mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 250MHz ~ 4GHz | Package / Case TO-243AA |
P1dB 27dBm | Supplier Device Package SOT-89-3 |
Gain 15.5dB | Base Product Number |
Noise Figure 3.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.07000 | ¥56.07 |
| 10 | ¥48.55300 | ¥485.53 |
| 25 | ¥45.95480 | ¥1,148.87 |
| 100 | ¥42.37790 | ¥4,237.79 |
| 250 | ¥40.23584 | ¥10,058.96 |
| 500 | ¥38.72360 | ¥19,361.80 |
| 1,000 | ¥37.29917 | ¥37,299.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥35.20951 | ¥105,628.53 |







