RF Amplifier IC ISM 400MHz ~ 4GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC ISM 400MHz ~ 4GHz SOT-89-3
SOT-89-3

ADL5324ARKZ-R7

DigiKey Part Number
505-ADL5324ARKZ-R7TR-ND - Tape & Reel (TR)
505-ADL5324ARKZ-R7CT-ND - Cut Tape (CT)
505-ADL5324ARKZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5324ARKZ-R7
Description
IC AMP ISM 400MHZ-4GHZ SOT89-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Amplifier IC ISM 400MHz ~ 4GHz SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
ADL5324ARKZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
ISM
Manufacturer
Analog Devices Inc.
Voltage - Supply
3.15V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
140mA
Part Status
Active
Test Frequency
2.14GHz
Frequency
400MHz ~ 4GHz
Mounting Type
Surface Mount
P1dB
29.1dBm
Package / Case
TO-243AA
Gain
14.6dB
Supplier Device Package
SOT-89-3
Noise Figure
3.8dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,929
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.59000¥85.59
10¥74.33900¥743.39
25¥70.42400¥1,760.60
100¥65.04680¥6,504.68
250¥61.82584¥15,456.46
500¥59.55324¥29,776.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥57.41280¥57,412.80
Manufacturers Standard Package