RF Amplifier IC Cellular, PCN 500MHz ~ 2.5GHz 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNA-6A+

DigiKey Part Number
3157-MNA-6A+TR-ND - Tape & Reel (TR)
3157-MNA-6A+CT-ND - Cut Tape (CT)
3157-MNA-6A+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNA-6A+
Description
IC AMP CELL 500MHZ-2.5GHZ 8QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCN 500MHz ~ 2.5GHz 8-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, PCN
Manufacturer
Mini-Circuits
Voltage - Supply
2.8V ~ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
99mA
Part Status
Active
Test Frequency
500MHz ~ 750MHz
Frequency
500MHz ~ 2.5GHz
Mounting Type
Surface Mount
P1dB
20.3dBm
Package / Case
8-VQFN Exposed Pad
Gain
23.2dB
Supplier Device Package
8-QFN (3x3)
Noise Figure
2.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,893
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.01000¥64.01
20¥34.63350¥692.67
50¥32.74820¥1,637.41
100¥30.66420¥3,066.42
200¥28.08405¥5,616.81
500¥26.69490¥13,347.45
1,000¥26.31764¥26,317.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥23.32069¥46,641.38
Manufacturers Standard Package