MNA-7A+ | |
---|---|
DigiKey Part Number | 3157-MNA-7A+TR-ND - Tape & Reel (TR) 3157-MNA-7A+CT-ND - Cut Tape (CT) 3157-MNA-7A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNA-7A+ |
Description | IC AMP CELLULAR 1.5GHZ-6GHZ 8QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCN 1.5GHz ~ 6GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.5GHz ~ 6GHz | |
P1dB | 17.4dBm | |
Gain | 11.7dB | |
Noise Figure | 4.7dB | |
RF Type | Cellular, PCN | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | 103mA | |
Test Frequency | 1.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
20 | ¥27.58500 | ¥551.70 |
50 | ¥26.02540 | ¥1,301.27 |
100 | ¥24.38330 | ¥2,438.33 |
200 | ¥22.37190 | ¥4,474.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.37191 | ¥22,371.91 |