RF Amplifier IC Radar, DBS 5GHz ~ 18GHz 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS-183A+

DigiKey Part Number
3157-TSS-183A+TR-ND - Tape & Reel (TR)
3157-TSS-183A+CT-ND - Cut Tape (CT)
3157-TSS-183A+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSS-183A+
Description
IC RF AMP RADAR 5GHZ-18GHZ 8QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar, DBS 5GHz ~ 18GHz 8-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar, DBS
Manufacturer
Mini-Circuits
Voltage - Supply
4.8V ~ 5.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
145mA
Part Status
Active
Test Frequency
14GHz
Frequency
5GHz ~ 18GHz
Mounting Type
Surface Mount
P1dB
18.7dBm
Package / Case
8-VQFN Exposed Pad
Gain
13.1dB
Supplier Device Package
8-QFN (3x3)
Noise Figure
6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,385
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.65000¥175.65
10¥116.30900¥1,163.09
20¥104.40050¥2,088.01
100¥98.54530¥9,854.53
200¥96.79615¥19,359.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥85.74365¥85,743.65
Manufacturers Standard Package