RF Amplifier IC EDGE, LTE, Radar, SATCOM, W-CDMA, WiFi, WLAN 400MHz ~ 8GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-83MP+

DigiKey Part Number
3157-PMA3-83MP+TR-ND - Tape & Reel (TR)
3157-PMA3-83MP+CT-ND - Cut Tape (CT)
3157-PMA3-83MP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA3-83MP+
Description
IC AMP EDGE 400MHZ-8GHZ 12MCLP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC EDGE, LTE, Radar, SATCOM, W-CDMA, WiFi, WLAN 400MHz ~ 8GHz 12-MCLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PMA3-83MP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
EDGE, LTE, Radar, SATCOM, W-CDMA, WiFi, WLAN
Manufacturer
Mini-Circuits
Voltage - Supply
7.6V ~ 8.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
144mA
Part Status
Active
Test Frequency
2GHz
Frequency
400MHz ~ 8GHz
Mounting Type
Surface Mount
P1dB
27.8dBm
Package / Case
12-VQFN Exposed Pad
Gain
17.3dB
Supplier Device Package
12-MCLP (3x3)
Noise Figure
3.3dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,296
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.56000¥165.56
20¥106.18350¥2,123.67
50¥100.32860¥5,016.43
100¥94.37430¥9,437.43
200¥86.73350¥17,346.70
500¥81.97006¥40,985.03
1,000¥81.35693¥81,356.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥72.14551¥144,291.02
Manufacturers Standard Package