PHA-23LN+ | ||
---|---|---|
DigiKey Part Number | 3157-PHA-23LN+TR-ND - Tape & Reel (TR) 3157-PHA-23LN+CT-ND - Cut Tape (CT) 3157-PHA-23LN+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PHA-23LN+ | |
Description | IC RF AMP CATV 30MHZ-2GHZ SOT89 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC CATV, Cellular 30MHz ~ 2GHz SOT-89 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 2GHz | |
P1dB | 24.1dBm | |
Gain | 18.9dB | |
Noise Figure | 1.6dB | |
RF Type | CATV, Cellular | |
Voltage - Supply | 3V, 5V | |
Current - Supply | 141.7mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.54000 | ¥107.54 |
20 | ¥103.27350 | ¥2,065.47 |
50 | ¥96.04940 | ¥4,802.47 |
100 | ¥89.89320 | ¥8,989.32 |
200 | ¥85.78810 | ¥17,157.62 |
500 | ¥79.11758 | ¥39,558.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥79.11759 | ¥79,117.59 |