MABC-001000-DP000L | |
---|---|
DigiKey Part Number | 1465-MABC-001000-DP000L-ND |
Manufacturer | |
Manufacturer Product Number | MABC-001000-DP000L |
Description | BIAS CONTROLLER,BIAS SEQ,ANALOG, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF IC Controller General Purpose 10V ~ 70V Supply |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Controller | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 10V ~ 70V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
27 | ¥599.51741 | ¥16,186.97 |