
PHA-202+ | |
|---|---|
DigiKey Part Number | 3157-PHA-202+TR-ND - Tape & Reel (TR) 3157-PHA-202+CT-ND - Cut Tape (CT) 3157-PHA-202+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHA-202+ |
Description | IC RF AMP CATV 30MHZ-2.7GHZ 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, LTE 30MHz ~ 2.7GHz 8-DFN (4.9x6) |
Datasheet | Datasheet |
EDA/CAD Models | PHA-202+ Models |
Category | RF Type CATV, LTE |
Manufacturer Mini-Circuits | Voltage - Supply 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 350mA |
Part Status Active | Test Frequency 1GHz |
Frequency 30MHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 30.4dBm | Package / Case 8-TDFN Exposed Pad |
Gain 12.7dB | Supplier Device Package 8-DFN (4.9x6) |
Noise Figure 5.4dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.42000 | ¥250.42 |
| 20 | ¥124.84400 | ¥2,496.88 |
| 50 | ¥112.33960 | ¥5,616.98 |
| 100 | ¥98.54530 | ¥9,854.53 |
| 200 | ¥73.63605 | ¥14,727.21 |
| 500 | ¥69.21242 | ¥34,606.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥59.04819 | ¥59,048.19 |









