
SKY13588-460LF | |
|---|---|
DigiKey Part Number | 863-1817-2-ND - Tape & Reel (TR) 863-1817-1-ND - Cut Tape (CT) 863-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13588-460LF |
Description | IC RF SWITCH SP3T 6GHZ 12QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SP3T 6 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13588-460LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 30dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.50000 | ¥9.50 |
| 10 | ¥6.84400 | ¥68.44 |
| 25 | ¥6.18320 | ¥154.58 |
| 100 | ¥5.45700 | ¥545.70 |
| 250 | ¥5.11160 | ¥1,277.90 |
| 500 | ¥4.90338 | ¥2,451.69 |
| 1,000 | ¥4.73187 | ¥4,731.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.52005 | ¥13,560.15 |
| 6,000 | ¥4.41635 | ¥26,498.10 |
| 9,000 | ¥4.36443 | ¥39,279.87 |
| 15,000 | ¥4.30693 | ¥64,603.95 |











